CF Series 2-7k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT2K70

DigiKey Part Number
CF18JT2K70TR-ND - Tape & Reel (TR)
CF18JT2K70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT2K70
Description
RES 2.7K OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT2K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,422
Factory Stock: 60,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14700$1.47
25$0.12400$3.10
50$0.11600$5.80
100$0.09800$9.80
250$0.08692$21.73
500$0.07712$38.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05965$298.25
10,000$0.05147$514.70
15,000$0.05101$765.15
25,000$0.04289$1,072.25
35,000$0.04286$1,500.10
50,000$0.03968$1,984.00
60,000$0.03950$2,370.00
Manufacturers Standard Package