
CF18JT12R0 | |
|---|---|
DigiKey Part Number | 738-CF18JT12R0TR-ND - Tape & Reel (TR) 738-CF18JT12R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT12R0 |
Description | RES 12 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT12R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17900 | $1.79 |
| 25 | $0.15320 | $3.83 |
| 50 | $0.13220 | $6.61 |
| 100 | $0.11670 | $11.67 |
| 250 | $0.09824 | $24.56 |
| 500 | $0.08664 | $43.32 |
| 1,000 | $0.07693 | $76.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05957 | $297.85 |
| 10,000 | $0.05387 | $538.70 |
| 15,000 | $0.05095 | $764.25 |
| 25,000 | $0.04763 | $1,190.75 |
| 35,000 | $0.04566 | $1,598.10 |
| 50,000 | $0.04373 | $2,186.50 |
| 60,000 | $0.04280 | $2,568.00 |
| 120,000 | $0.03962 | $4,754.40 |
| 125,000 | $0.03945 | $4,931.25 |

