
CF18JA130K | |
|---|---|
DigiKey Part Number  | 738-CF18JA130KCT-ND - Cut Tape (CT) 738-CF18JA130KTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | CF18JA130K  | 
Description  | RES 130K OHM 5% 1/8W AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 130 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CF18JA130K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Temperature Coefficient  | 0/ -850ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.067" Dia x 0.130" L (1.70mm x 3.30mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.17900 | $1.79 | 
| 25 | $0.15320 | $3.83 | 
| 50 | $0.13220 | $6.61 | 
| 100 | $0.11670 | $11.67 | 
| 250 | $0.09824 | $24.56 | 
| 500 | $0.08664 | $43.32 | 
| 1,000 | $0.07693 | $76.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.05957 | $297.85 | 
| 10,000 | $0.05387 | $538.70 | 
| 15,000 | $0.05095 | $764.25 | 
| 25,000 | $0.04763 | $1,190.75 | 
| 35,000 | $0.04566 | $1,598.10 | 
| 50,000 | $0.04373 | $2,186.50 | 
| 60,000 | $0.04280 | $2,568.00 | 
| 120,000 | $0.03962 | $4,754.40 | 
| 125,000 | $0.03945 | $4,931.25 | 

