CF 91k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT91K0

DigiKey Part Number
CF14JT91K0TR-ND - Tape & Reel (TR)
CF14JT91K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT91K0
Description
RES 91K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT91K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,695
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21200$2.12
25$0.17960$4.49
50$0.15660$7.83
100$0.13790$13.79
250$0.11616$29.04
500$0.10280$51.40
1,000$0.09138$91.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07098$354.90
10,000$0.06431$643.10
15,000$0.06087$913.05
25,000$0.05699$1,424.75
35,000$0.05468$1,913.80
50,000$0.05242$2,621.00
60,000$0.05133$3,079.80
120,000$0.04760$5,712.00
125,000$0.04740$5,925.00
Manufacturers Standard Package