
CF14JT62K0 | |
|---|---|
DigiKey Part Number | CF14JT62K0TR-ND - Tape & Reel (TR) CF14JT62K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT62K0 |
Description | RES 62K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT62K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17100 | $1.71 |
| 25 | $0.14680 | $3.67 |
| 50 | $0.13700 | $6.85 |
| 100 | $0.11590 | $11.59 |
| 250 | $0.10280 | $25.70 |
| 500 | $0.09138 | $45.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06853 | $342.65 |
| 10,000 | $0.05140 | $514.00 |
| 15,000 | $0.05133 | $769.95 |
| 25,000 | $0.04760 | $1,190.00 |
| 125,000 | $0.04740 | $5,925.00 |

