Direct
Upgrade
Similar

CF14JA75K0 | |
|---|---|
DigiKey Part Number  | CF14JA75K0-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | CF14JA75K0  | 
Description  | RES 75K OHM 5% 1/4W AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 75 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CF14JA75K0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Temperature Coefficient  | 0/ -500ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.091" Dia x 0.236" L (2.30mm x 6.00mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.07098 | $354.90 | 




