
CF12JT560K | |
|---|---|
DigiKey Part Number | CF12JT560KTR-ND - Tape & Reel (TR) CF12JT560KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT560K |
Description | RES 560K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT560K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.24160 | $6.04 |
| 50 | $0.21220 | $10.61 |
| 100 | $0.18680 | $18.68 |
| 250 | $0.15796 | $39.49 |
| 500 | $0.14016 | $70.08 |
| 1,000 | $0.12491 | $124.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09771 | $488.55 |
| 10,000 | $0.08880 | $888.00 |
| 15,000 | $0.08422 | $1,263.30 |
| 25,000 | $0.07904 | $1,976.00 |
| 35,000 | $0.07595 | $2,658.25 |
| 50,000 | $0.07293 | $3,646.50 |
| 60,000 | $0.07148 | $4,288.80 |
| 120,000 | $0.06652 | $7,982.40 |
| 125,000 | $0.06625 | $8,281.25 |

