CFSeries 1-3k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT1K30

DigiKey Part Number
CF12JT1K30TR-ND - Tape & Reel (TR)
CF12JT1K30CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT1K30
Description
RES 1.3K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT1K30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22100$2.21
25$0.19600$4.90
50$0.18620$9.31
100$0.15850$15.85
250$0.14020$35.05
500$0.12498$62.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08577$428.85
10,000$0.07720$772.00
15,000$0.07291$1,093.65
25,000$0.06862$1,715.50
35,000$0.06660$2,331.00
50,000$0.06633$3,316.50
Manufacturers Standard Package