
CF12JT15R0 | |
---|---|
DigiKey Part Number | CF12JT15R0TR-ND - Tape & Reel (TR) CF12JT15R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT15R0 |
Description | RES 15 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT15R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29400 | $2.94 |
25 | $0.24200 | $6.05 |
50 | $0.21240 | $10.62 |
100 | $0.18710 | $18.71 |
250 | $0.15816 | $39.54 |
500 | $0.14034 | $70.17 |
1,000 | $0.12507 | $125.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09783 | $489.15 |
10,000 | $0.08891 | $889.10 |
15,000 | $0.08433 | $1,264.95 |
25,000 | $0.07914 | $1,978.50 |
35,000 | $0.07605 | $2,661.75 |
50,000 | $0.07303 | $3,651.50 |
60,000 | $0.07158 | $4,294.80 |
120,000 | $0.06660 | $7,992.00 |
125,000 | $0.06633 | $8,291.25 |