CF12JA3M90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JA3M90

DigiKey Part Number
738-CF12JA3M90CT-ND - Cut Tape (CT)
738-CF12JA3M90TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF12JA3M90
Description
RES 3.9M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.9 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JA3M90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,134
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29400$2.94
25$0.24160$6.04
50$0.21220$10.61
100$0.18680$18.68
250$0.15796$39.49
500$0.14016$70.08
1,000$0.12491$124.91
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.11194$223.88
4,000$0.10090$403.60
6,000$0.09522$571.32
10,000$0.08880$888.00
14,000$0.08497$1,189.58
20,000$0.08122$1,624.40
24,000$0.07943$1,906.32
48,000$0.07326$3,516.48
50,000$0.07293$3,646.50
Manufacturers Standard Package