CB5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3JB11R0

DigiKey Part Number
CB3JB11R0-ND
Manufacturer
Manufacturer Product Number
CB3JB11R0
Description
RES 11 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CB3JB11R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Square x 0.866" L (8.00mm x 22.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.11747$1,117.47
Manufacturers Standard Package