Liquid Level Sensor Digital Push-Pull Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC710D3L24-5

DigiKey Part Number
1921-1029-ND
Manufacturer
Manufacturer Product Number
LLC710D3L24-5
Description
SENSOR LEVEL DIGITAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital Push-Pull Output Threaded
Datasheet
 Datasheet
EDA/CAD Models
LLC710D3L24-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Digital
Output Configuration
Push-Pull
Current
7.5 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polysulfone (PES)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
8V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$517.49000$517.49
5$478.33200$2,391.66
10$463.75400$4,637.54
25$446.30920$11,157.73
50$434.36840$21,718.42
100$423.41060$42,341.06
Manufacturers Standard Package