
WBRC96462 | |
|---|---|
DigiKey Part Number | 2260-WBRC96462-ND |
Manufacturer | |
Manufacturer Product Number | WBRC96462 |
Description | LEAD FREE ROSIN FLUX CORE SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn96Ag4 (96/4) 14 AWG, 16 SWG Spool, 1 lb (453.59g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96Ag4 (96/4) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 430°F (221°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 14 AWG, 16 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (453.59g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $732.47000 | $732.47 |





