
AOLF-52D | |
|---|---|
DigiKey Part Number | 2260-AOLF-52D-ND |
Manufacturer | |
Manufacturer Product Number | AOLF-52D |
Description | BEVEL SOLDERING IRON TIP WQ-52D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For 2900, 2930, 2702A+, 2703A+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | 0.047" (1.20mm) | |
Length | 0.205" (5.21mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 2900, 2930, 2702A+, 2703A+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.19000 | $158.19 |


