
AO738H220V | |
---|---|
DigiKey Part Number | 2260-AO738H220V-ND |
Manufacturer | |
Manufacturer Product Number | AO738H220V |
Description | AOYUE 738H PROFESSIONAL WORKSTAT |
Customer Reference | |
Detailed Description | Rework (Hot Air) 600W 1 220V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Rework (Hot Air) | |
Wattage | 600W | |
Voltage - Input | 220V | |
Plug Type | - | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | B018 | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 212°F ~ 896°F (100°C ~ 480°C) | |
Features | - | |
Tip Cleaner | Not Included |