AO1142
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO1142

DigiKey Part Number
2260-AO1142-ND
Manufacturer
Manufacturer Product Number
AO1142
Description
HOT AIR REWORK NOZZLE #1142 SING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) Tip Nozzle, Bent 45° For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Nozzle, Bent 45°
Height
-
Width
-
Length
-
Diameter
0.118" (3.00mm) ID
Tip Chip Size
Single
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$146.96000$146.96
Manufacturers Standard Package