Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-L-1000-203-3%-RH

DigiKey Part Number
905-1040-ND
Manufacturer
Manufacturer Product Number
SP-L-1000-203-3%-RH
Description
SENSOR LINEAR 1000MM CONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectra Symbol
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 1000.00mm (0 ~ 40.00")
Output
Resistive
Output Signal
-
Actuator Type
Flexible Membrane - Linear
Linearity
±3%
Resistance
20 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
Connector
Operating Temperature
-40°C ~ 50°C
Package / Case
Sensor Strip
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$454.72380$22,736.19