Reflective, Diffuse Optical Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT23S

DigiKey Part Number
2170-BAT23S-ND
Manufacturer
Manufacturer Product Number
BAT23S
Description
DIFFUSED FIBER 36" R/A HEAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor
EDA/CAD Models
BAT23S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
249°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,701.85000$1,701.85
Manufacturers Standard Package