
09241 | |
|---|---|
DigiKey Part Number | 1568-09241-ND |
Manufacturer | |
Manufacturer Product Number | 09241 |
Description | MONOCRYSTALIN SOLAR CELL 5.2W 8V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 5.2 W 8 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Power (Watts) - Max | 5.2 W | |
Current - Short Circuit (Isc) | 650 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 8 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | - |


