
COM-25893 | |
|---|---|
DigiKey Part Number | 1568-COM-25893-ND |
Manufacturer | |
Manufacturer Product Number | COM-25893 |
Description | SPARKFUN CBI LIGHT PIPE FOR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |


