
27312 | |
---|---|
DigiKey Part Number | 1568-27312-ND |
Manufacturer | |
Manufacturer Product Number | 27312 |
Description | MAGNETOPOT LINEAR POTENTIOMETER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet Solder Tab Sensor Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | - | |
Actuator Material | Magnet | |
Termination Style | Solder Tab | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Sensor Strip |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $279.58000 | $279.58 |