SPX-25365
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25365

DigiKey Part Number
1568-25365-ND
Manufacturer
Manufacturer Product Number
25365
Description
SOFT POWER SWITCH MK2 - JST 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch Power Management Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Box
Part Status
Active
Platform
-
Type
Power Management
Function
Switch
Utilized IC / Part
-
Contents
Board(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$53.85000$53.85
Manufacturers Standard Package