
21772 | |
---|---|
DigiKey Part Number | 1568-21772-ND |
Manufacturer | |
Manufacturer Product Number | 21772 |
Description | SPARKFUN AUDIO CODEC BREAKOUT - |
Customer Reference | |
Detailed Description | WM8960 CODEC Audio Qwiic Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Qwiic | |
Type | Audio | |
Function | CODEC | |
Utilized IC / Part | WM8960 | |
Contents | Board(s), Header(s) | |
Note | - |