
18624 | |
---|---|
DigiKey Part Number | 1568-18624-ND |
Manufacturer | |
Manufacturer Product Number | 18624 |
Description | QWIIC ALPHANUMERIC KIT RED/WHITE |
Customer Reference | |
Detailed Description | VK16K33 14-Segment 4-Digit Display Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic | |
Type | Display | |
Function | 14-Segment 4-Digit | |
Utilized IC / Part | VK16K33 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $211.99000 | $211.99 |