
18387 | |
|---|---|
DigiKey Part Number | 1568-18387-ND |
Manufacturer | |
Manufacturer Product Number | 18387 |
Description | MYOWARE 2.0 LED SHIELD |
Customer Reference | |
Detailed Description | LED Light Bar Opto MyoWare Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | MyoWare | |
Type | Opto | |
Function | LED Light Bar | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - |

