SEN-17770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17770

DigiKey Part Number
1568-17770-ND
Manufacturer
Manufacturer Product Number
17770
Description
LUXONIS OAK-D DEPTHAI HARDWARE
Customer Reference
Detailed Description
OAK-D - Image Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Image Sensor
Sensing Range
-
Interface
USB
Sensitivity
-
Voltage - Supply
5V
Embedded
Yes
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
OAK-D
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.