
17161 | |
---|---|
DigiKey Part Number | 1568-17161-ND |
Manufacturer | |
Manufacturer Product Number | 17161 |
Description | CASE METAL ALUMINUM BLK GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black, Gray Hand Held, Split Sides X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | Metal, Aluminum | |
Color | Black, Gray | |
Features | - | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $168.61000 | $168.61 |