
16833 | |
---|---|
DigiKey Part Number | 1568-16833-ND |
Manufacturer | |
Manufacturer Product Number | 16833 |
Description | QWIIC QUAD SSR RELAY ATTINY84 |
Customer Reference | |
Detailed Description | ATTiny84 Solid State Relay Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic | |
Type | Relay | |
Function | Solid State | |
Utilized IC / Part | ATTiny84 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, Python | |
Interconnect System | Qwiic | |
Note | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |