PRT-15896
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15896

DigiKey Part Number
1568-15896-ND
Manufacturer
Manufacturer Product Number
15896
Description
CASE METAL ALUMINUM BLUE
Customer Reference
Detailed Description
Case Metal, Aluminum Blue Hand Held, Split Sides X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
Raspberry Pi 4
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Split Sides
Material
Metal, Aluminum
Color
Blue
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.