PRT-15774
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15774

DigiKey Part Number
1568-15774-ND
Manufacturer
Manufacturer Product Number
15774
Description
CASE METAL ALUMINUM GOLD
Customer Reference
Detailed Description
Case Metal, Aluminum Gold Hand Held, Split Sides X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
Raspberry Pi 4
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Split Sides
Material
Metal, Aluminum
Color
Gold
Features
-
Material Flammability Rating
-
Obsolete
This product is no longer manufactured.