
15577 | |
---|---|
DigiKey Part Number | 1568-15577-ND |
Manufacturer | |
Manufacturer Product Number | 15577 |
Description | PULSED RADAR BREAKOUT A111 |
Customer Reference | |
Detailed Description | A111 Radar Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Radar | |
Utilized IC / Part | A111 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (26 pin) | |
Note | - | |
Primary Attributes | 60GHz | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |