


15006 | |
---|---|
DigiKey Part Number | 1568-15006-ND |
Manufacturer | |
Manufacturer Product Number | 15006 |
Description | LORA GATEWAY - 1-CHANNEL (ESP32) |
Customer Reference | |
Detailed Description | ESP-WROOM-32, RFM95W - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE), LoRa® 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE), LoRa® | |
Frequency | 915MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP-WROOM-32, RFM95W | |
Note | - |