



14525 | |
---|---|
DigiKey Part Number | 1568-14525-ND |
Manufacturer | |
Manufacturer Product Number | 14525 |
Description | REDBOARD ATMEGA328 EVAL BRD |
Customer Reference | |
Detailed Description | ATmega328 RedBoard AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - |