
14474 | |
---|---|
DigiKey Part Number | 1568-14474-ND |
Manufacturer | |
Manufacturer Product Number | 14474 |
Description | CASE HDPE BLACK 10.5"L X 7"W |
Customer Reference | |
Detailed Description | Case High Density Polyethylene (HDPE) Black Hinged Door, Lid 10.500" L x 7.000" W (266.70mm x 177.80mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 14474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 10.500" L x 7.000" W (266.70mm x 177.80mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 73.5in² (474cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |