
14452 | |
---|---|
DigiKey Part Number | 1568-14452-ND |
Manufacturer | |
Manufacturer Product Number | 14452 |
Description | ADDRESS LED MODULE |
Customer Reference | |
Detailed Description | Addressable Lighting - 3 LED Module Red, Green, Blue (RGB) 35.56mm L x 17.78mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Module | |
Number of LEDs | 3 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA102C | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 35.56mm L x 17.78mm W |