GPS-14198
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14198

DigiKey Part Number
1568-14198-ND
Manufacturer
Manufacturer Product Number
14198
Description
GPS MOUSE - GP-808G (72 CHANNEL)
Customer Reference
Detailed Description
RF Receiver 1.575GHz BeiDou, GLONASS, GNSS, GPS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Receiver
Modulation or Protocol
BeiDou, GLONASS, GNSS, GPS
Frequency
1.575GHz
Applications
General Purpose
Interface
-
Sensitivity
-167dBm
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
3.3V ~ 5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.