
13713 | |
|---|---|
DigiKey Part Number | 1568-13713-ND |
Manufacturer | |
Manufacturer Product Number | 13713 |
Description | CNC MACHINE MECHANICAL KIT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 16.000" x 16.000" x 3.000" (425.00mm x 425.00mm x 75.00mm) | |
Interface | - | |
File Type | - | |
Voltage - Supply | - | |
Contents | Mechanical Kit |

