
13311 | |
---|---|
DigiKey Part Number | 1568-13311-ND |
Manufacturer | |
Manufacturer Product Number | 13311 |
Description | TEENSY 3.1 XBEE ADAPTER |
Customer Reference | |
Detailed Description | XBee Transceiver RF Teensy Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Teensy | |
Type | RF | |
Function | Transceiver | |
Utilized IC / Part | XBee | |
Contents | Board(s) | |
Note | - |