SEN-10131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10131

DigiKey Part Number
1568-10131-ND
Manufacturer
Manufacturer Product Number
10131
Description
RFID TAG R/W 13.56MHZ COIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 1kB (User) Memory 13.56MHz Coin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
Coin
Technology
Passive
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
1kB (User)
Standards
-
Operating Temperature
-
Size / Dimension
13.00mm Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.76000$36.76
Manufacturers Standard Package