
09482 | |
|---|---|
DigiKey Part Number | 1568-09482-ND |
Manufacturer | |
Manufacturer Product Number | 09482 |
Description | DISPLAY 7-SEG 0.39" QUAD GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Anode 2.1V 20mA 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09482 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 4 | |
Size / Dimension | 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 55mcd | |
Wavelength - Peak | 573nm | |
Power Dissipation (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.99000 | $19.99 |

