
09388 | |
|---|---|
DigiKey Part Number | 1568-09388-ND |
Manufacturer | |
Manufacturer Product Number | 09388 |
Description | JUMPER WIRE M/M 12" 100PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Male | |
Length | 12.00" (304.80mm) | |
Color | Various | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $309.62000 | $309.62 |

