
08822 | |
|---|---|
DigiKey Part Number | 1568-08822-ND |
Manufacturer | |
Manufacturer Product Number | 08822 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | Chassis Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.264" (6.70mm) | |
Operating Temperature | -40°C ~ 225°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.54000 | $13.54 |

