
| Y16RCM | |
|---|---|
| DigiKey Part Number | Y16RCM-ND | 
| Manufacturer | |
| Manufacturer Product Number | Y16RCM | 
| Description | TOOL HAND CRIMPER 14-30AWG SIDE | 
| Customer Reference | |
| Detailed Description | Hand Crimper Tool Circular Contacts | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Souriau-Sunbank by Eaton | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Tool Method | Manual | |
| Tool Type | Hand Crimper | |
| For Use With/Related Products | Circular Contacts | |
| Wire Gauge or Range - AWG | 14-30 AWG | |
| Ratcheting | Ratchet | |
| Wire Entry Location | Side Entry | |
| Features | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China