
| WME10011A | |
|---|---|
| DigiKey Part Number | WME10011A-ND | 
| Manufacturer | |
| Manufacturer Product Number | WME10011A | 
| Description | CONN BACKSHELL SZ24-11 | 
| Customer Reference | |
| Detailed Description | Connector Backshell 24-11 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Souriau-Sunbank by Eaton | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Backshell | |
| Cable Opening | 0.500" (12.70mm) | |
| Diameter - Outside | 1.575" (40.00mm) | |
| Shell Size - Insert | 24-11 | |
| Thread Size | - | |
| Cable Exit | 180° | |
| Material | Thermoplastic | |
| Plating | - | |
| Shielding | - | |
| Color | - | |
| Features | - | |
| Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
| Includes | 5 pcs - 1 Backshell, 1 Cable Nut, 1 Grommet, 1 Sealing Gland, 1 Spacer | |
| Material Flammability Rating | - | |
| For Use With/Related Products | WME Series Plug | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China