



| UTS6FC142G1S | |
|---|---|
| DigiKey Part Number | UTS6FC142G1S-ND | 
| Manufacturer | |
| Manufacturer Product Number | UTS6FC142G1S | 
| Description | CONN PLG HSG FMALE 3POS INLINE | 
| Customer Reference | |
| Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UTS6FC142G1S Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Souriau-Sunbank by Eaton | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Plug Housing | |
| Type | For Female Sockets | |
| Number of Positions | 3 (2 Power + PE) | |
| Shell Size - Insert | 14-2 | |
| Shell Size, MIL | - | |
| Contact Type | Crimp | |
| Contact Size | 8 | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Bayonet Lock | |
| Orientation | N (Normal) | |
| Shell Material | Thermoplastic | |
| Shell Finish | - | |
| Housing Color | Black | |
| Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell, Coupling Nut | |
| Shielding | Unshielded | |
| Note | Contacts Not Included | |
| Includes | - | |
| Insert Material | - | |
| Contact Shape | Circular | |
| Operating Temperature | -40°C ~ 105°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China