Silver Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT012AD

DigiKey Part Number
SOU2220-ND
Manufacturer
Manufacturer Product Number
UT012AD
Description
CONN BACKSH ADPT SZ12 11/16-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF 12
Datasheet
 Datasheet
EDA/CAD Models
UT012AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Box
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.945" (24.00mm)
Shell Size - Insert
12
Thread Size
11/16-24 UNEF
Cable Exit
180°
Material
Metal
Plating
-
Shielding
-
Color
Silver
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
Trim Trio® UTO and UTOW Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
100$107.12600$10,712.60
Manufacturers Standard Package