


| SMS3RE3TR29 | |
|---|---|
| DigiKey Part Number | SOU1999-ND | 
| Manufacturer | |
| Manufacturer Product Number | SMS3RE3TR29 | 
| Description | CONN RCPT 3POS 0.2 TIN PCB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board or Cable | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Mounting Type | Through Hole | |
| Termination | ||
| Fastening Type | Locking Ramp | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.528" (13.40mm) | |
| Contact Length - Post | 0.173" (4.40mm) | |
| Operating Temperature | -55°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | IP40 | |
| Features | Mounting Flange | |
| Current Rating (Amps) | 5A | |
| Voltage Rating | - | |
| Applications | - | |
| Insulation Material | Thermoplastic, Glass Filled | |
| Contact Shape | Circular | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $58.01000 | $58.01 | 
| 10 | $49.28500 | $492.85 | 
| 100 | $41.88820 | $4,188.82 | 
| 500 | $37.39334 | $18,696.67 | 
| 1,000 | $35.61022 | $35,610.22 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China