


| SMS3R1 | |
|---|---|
| DigiKey Part Number | SOU1199-ND | 
| Manufacturer | |
| Manufacturer Product Number | SMS3R1 | 
| Description | CONN RCPT HSG 3POS 5.08MM | 
| Customer Reference | |
| Detailed Description | 3 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMS3R1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Discontinued at Digi-Key | |
| Connector Type | ||
| Contact Type | Male or Female | |
| Number of Positions | ||
| Pitch | 0.200" (5.08mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Panel Mount, Snap-In | |
| Contact Termination | Crimp | |
| Fastening Type | Locking Ramp | |
| Color | - | |
| Features | - | |
| Insulation Material | Polyamide (PA66), Nylon 6/6 | |
| Operating Temperature | -40°C ~ 105°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                














 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China