


| SMS24RE4TR29 | |
|---|---|
| DigiKey Part Number | SOU2201-ND | 
| Manufacturer | |
| Manufacturer Product Number | SMS24RE4TR29 | 
| Description | CONN HEADER VERT 24POS 5.08MM | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 24 position 0.200" (5.08mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 6 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Locking Ramp | |
| Contact Length - Mating | 0.280" (7.11mm) | |
| Contact Length - Post | 0.173" (4.40mm) | |
| Overall Contact Length | 0.972" (24.70mm) | |
| Insulation Height | 0.520" (13.20mm) | |
| Contact Shape | Circular | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | Polyester, Glass Filled | |
| Features | Mounting Flange | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | IP40 | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 5A | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $84.73830 | $8,473.83 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China