SCxxM(L)1(1)S(18,31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCxxM(L)1(1)S(18,31)
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to extract Trim Trio contacts

SC20M1S31

DigiKey Part Number
SC20M1S31-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC20M1S31
Description
CONN SOCKET 20-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-22 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.23356$12,700.68
6,000$4.03157$24,189.42
9,000$3.91795$35,261.55
15,000$3.77940$56,691.00
21,000$3.69082$77,507.22
Manufacturers Standard Package